Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGM15LA12E6327XTSA1
Order Code2565704RL
Also Known AsBGM 15LA12 E6327, SP001215968
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGM15LA12E6327XTSA1
Order Code2565704RL
Also Known AsBGM 15LA12 E6327, SP001215968
Technical Datasheet
Frequency Min700MHz
Frequency Max1GHz
Supply Voltage Min2.2V
Supply Voltage Max3.3V
RF IC Case StyleATSLP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
700MHz
Supply Voltage Min
2.2V
RF IC Case Style
ATSLP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1GHz
Supply Voltage Max
3.3V
No. of Pins
12Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability