Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGM1033N7E6327XUSA1
Order Code2480592RL
Also Known AsBGM 1033N7 E6327, SP000892662
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGM1033N7E6327XUSA1
Order Code2480592RL
Also Known AsBGM 1033N7 E6327, SP000892662
Technical Datasheet
Frequency Min1.59806GHz
Frequency Max1.60538GHz
Gain14.8dB
Noise Figure Typ2dB
RF IC Case StyleDFN
No. of Pins7Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
1.59806GHz
Gain
14.8dB
RF IC Case Style
DFN
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.60538GHz
Noise Figure Typ
2dB
No. of Pins
7Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008