Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGM1032N7E6327XUSA1
Order Code2480591
Also Known AsBGM 1032N7 E6327, SP000884092
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGM1032N7E6327XUSA1
Order Code2480591
Also Known AsBGM 1032N7 E6327, SP000884092
Technical Datasheet
Frequency Min1.59806GHz
Frequency Max1.60538GHz
Gain14.8dB
Noise Figure Typ2dB
RF IC Case StyleDFN
No. of Pins7Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The BGM 1032N7 E6327 is a GPS and GLONASS Front-end Module provides 14.8dB gain, 1.65dB noise figure and high linearity performance. The BGM1032N7 is a combination of a low-insertion-loss pre-filter with Infineon's high performance low noise amplifier (LNA) for global positioning system (GPS) and Globalnaya Navigatsionnaya Sputnikovaya Sistema (GLONASS) applications. Both, GPS and GLONASS frequency bands, can be used at the same time.
- 4.0mA Low current consumption
- Out-of-band rejection in cellular bands - <gt/>43dBc
- Input compression point in cellular bands - 30dBm
- RF output internally matched to 50ohm
- 6kV IEC ESD contact discharge of RF input pin
Applications
RF Communications
Technical Specifications
Frequency Min
1.59806GHz
Gain
14.8dB
RF IC Case Style
DFN
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.60538GHz
Noise Figure Typ
2dB
No. of Pins
7Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008