Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA925L6E6327XTSA1
Order Code2480590RL
Also Known AsBGA 925L6 E6327, SP000902116
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA925L6E6327XTSA1
Order Code2480590RL
Also Known AsBGA 925L6 E6327, SP000902116
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain15.8dB
Noise Figure Typ0.65dB
RF IC Case StyleDFN
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
1.55GHz
Gain
15.8dB
RF IC Case Style
DFN
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.615GHz
Noise Figure Typ
0.65dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability