Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA825L6SE6327XTSA1
Order Code2710090RL
Also Known AsBGA 825L6S E6327, SP001012810
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA825L6SE6327XTSA1
Order Code2710090RL
Also Known AsBGA 825L6S E6327, SP001012810
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain17dB
Noise Figure Typ0.6dB
RF IC Case StyleTSLP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for BGA825L6SE6327XTSA1
1 Product Found
Technical Specifications
Frequency Min
1.55GHz
Gain
17dB
RF IC Case Style
TSLP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.615GHz
Noise Figure Typ
0.6dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002