Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFS17WH6327XTSA1
Order Code2726106RL
Also Known AsBFS 17W H6327, SP000750450
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFS17WH6327XTSA1
Order Code2726106RL
Also Known AsBFS 17W H6327, SP000750450
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Transition Frequency2.5GHz
Power Dissipation280mW
Continuous Collector Current25mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min20hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
2.5GHz
Continuous Collector Current
25mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
15V
Power Dissipation
280mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
20hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability