Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB66402VH7902XTSA1
Order Code2725707
Product RangeBB664
Also Known AsBB 664-02V H7902, SP000745118
Technical Datasheet
Capacitance2.75pF
Forward Current Max20mA
Reverse Voltage30V
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBB664
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2.75pF
Reverse Voltage
30V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BB664
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005