Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT64-02W
Order Code1791471
Product RangeBAT64
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current250mA
Forward Voltage Max750mV
Forward Surge Current800mA
Operating Temperature Max125°C
Diode Case StyleSCD-80
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT64
Qualification-
Product Overview
The BAT64-02W is a Silicon Schottky Diode features with integrated diffused guard ring. It is used for low-loss, fast-recovery, meter protection, bias isolation and clamping application.
- Pb-free package
- Qualified according AEC Q101
- 150°C Junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Forward Surge Current
800mA
Diode Case Style
SCD-80
Reverse Recovery Time
5ns
Product Range
BAT64
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
750mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008