Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR16-1
Order Code1095644
Product RangeBAR16
Technical Datasheet
Diode Configuration-
Resistance @ If12ohm
Reverse Voltage-
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance-
Forward Current140mA
Operating Temperature Max125°C
Forward Voltage1.25V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR16
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automotive
Technical Specifications
Diode Configuration
-
Reverse Voltage
-
No. of Pins
3 Pin
Forward Current
140mA
Forward Voltage
1.25V
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Resistance @ If
12ohm
Diode Case Style
SOT-23
Diode Capacitance
-
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002