Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRS2112S
Order Code1866048
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins16Pins
IC MountingSurface Mount
Source Current290mA
Sink Current600mA
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay140ns
Output Delay140ns
Product Range-
QualificationAEC-Q100
Technical Specifications
No. of Channels
2Channels
No. of Pins
16Pins
Source Current
290mA
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
140ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
140ns
Qualification
AEC-Q100
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033