Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFZ48N
Order Code2579965
Product RangeHEXFET
Also Known AsSP001518286
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id69A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
69A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001