Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFZ24NSTRL
Order Code3267597
Product RangeHEXFET
Also Known AsSP001522352
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id17A
Drain Source On State Resistance0.07ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143