Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7665S2TR
Order Code2579956RL
Product RangeHEXFET
Also Known AsSP001519440
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14.4A
Drain Source On State Resistance0.062ohm
Transistor Case StyleDirectFET SB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation30W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Alternatives for AUIRF7665S2TR
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.4A
Transistor Case Style
DirectFET SB
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.062ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
6Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability