Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIPS72211RTRL
Order Code3514399
Also Known AsSP001514282
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIPS72211RTRL
Order Code3514399
Also Known AsSP001514282
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit20A
On State Resistance0.03ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
0.03ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
20A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045