Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAM29F400BB-55ED
Order Code1201515
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoAM29F400BB-55ED
Order Code1201515
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Interfaces-
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Access Time55ns
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Voltage Nom5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5V Parallel NOR Flash Memories
Technical Specifications
Flash Memory Type
Parallel NOR
Interfaces
-
No. of Pins
48Pins
Access Time
55ns
Supply Voltage Max
5.25V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Memory Density
4Mbit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
4.75V
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Product Range
5V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005