Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No22RIA80PBF
Order Code9104500
Product Range22RIA Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part No22RIA80PBF
Order Code9104500
Product Range22RIA Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max60mA
Average Forward Current22A
On State RMS Current35A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product Range22RIA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
60mA
On State RMS Current
35A
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Dec-2015)
Peak Repetitive Off State Voltage
800V
Average Forward Current
22A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
22RIA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054