Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No16RIA100PBF
Order Code9104372
Product Range16RIA Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part No16RIA100PBF
Order Code9104372
Product Range16RIA Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max60mA
Average Forward Current16A
On State RMS Current35A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product Range16RIA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
60mA
On State RMS Current
35A
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Dec-2015)
Peak Repetitive Off State Voltage
1kV
Average Forward Current
16A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1kV
No. of Pins
-
Product Range
16RIA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25