Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4-C
Order Code1833119
Product RangeHY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.580 |
| 10+ | £5.350 |
| 25+ | £4.790 |
| 150+ | £3.790 |
| 250+ | £3.370 |
Price for:Each
Minimum: 1
Multiple: 1
£9.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4-C
Order Code1833119
Product RangeHY Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins-
Current Rating12A
Voltage Rating300VAC
Product RangeHY Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
-
Voltage Rating
300VAC
SVHC
No SVHC (07-Jul-2017)
Socket Terminals
Screw
Current Rating
12A
Product Range
HY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803