Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSI16-PE64R-2
Order Code1895311
Product RangeSI16 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSI16-PE64R-2
Order Code1895311
Product RangeSI16 Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max600V
Contact Current AC Max16A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypePanel Mount
Approvals / StandardsIEC, UL
Product RangeSI16 Series
Alternatives for SI16-PE64R-2
1 Product Found
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
16A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC, UL
Contact Voltage AC Max
600V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Panel Mount
Product Range
SI16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4