Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoRSE2PN24DC
Order Code3761846
Product RangeRSE
Technical Datasheet
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £9.580 |
10+ | £8.620 |
50+ | £7.830 |
100+ | £6.640 |
Price for:Each
Minimum: 1
Multiple: 1
£9.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoRSE2PN24DC
Order Code3761846
Product RangeRSE
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRSE
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC28VDC
Contact MaterialSilver Zinc Oxide
Coil Resistance430ohm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
28VDC
Coil Resistance
430ohm
Coil Voltage
24VDC
Product Range
RSE
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Zinc Oxide
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084