Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoRSE2PN24AC
Order Code3761853
Product RangeRSE Series
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.380 |
| 10+ | £6.640 |
| 50+ | £6.040 |
| 100+ | £5.110 |
Price for:Each
Minimum: 1
Multiple: 1
£7.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoRSE2PN24AC
Order Code3761853
Product RangeRSE Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeRSE Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC28VDC
Contact MaterialSilver Zinc Oxide
Coil Resistance0.1ohm
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RSE2PN24VAC from IMO Precision Control is a 10A 2-pole changeover relay with a coil voltage of 24VAC.
- 10A switching capability
- LED and flag
- Long endurance (min. 100,000 electrical operations)
- Industrial standard: 8 pin round terminals
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
28VDC
Coil Resistance
0.1ohm
Coil Voltage
24VAC
Product Range
RSE Series
Coil Type
AC
Relay Terminals
Plug In
Contact Material
Silver Zinc Oxide
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08