Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoQY21XXF24DC
Order Code1008804
Product RangeQY Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoQY21XXF24DC
Order Code1008804
Product RangeQY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeQY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Cerium
Coil Resistance650ohm
Alternatives for QY21XXF24DC
1 Product Found
Product Overview
The QY21XXF24DC is a general-purpose Power Relay with AC coil. This QY-series power relay has (1CO) DPDT silver cerium contacts, quick-connect terminals with plug-in socket mount and flange cover. Arc barriers prevent flashover between contacts, high reliability and long life expectancy.
- Clear case
- 0.9W Power consumption
- 1500VAC for one minute Dielectric strength
- 25ms Operate/release maximum time
- 100000 operations Electrical service life
- -40 to 70°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
QY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cerium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037