Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCA-01
Order Code9938940
Technical Datasheet
Contact Current Max10A
Contact Voltage AC Max690V
Contact Voltage DC Max-
Product Range-
Product Overview
The MCA-01 is a 1 NC/break Contact Block suitable for MC10 to MC74 contactors and overloads.
Applications
Industrial
Technical Specifications
Contact Current Max
10A
Contact Voltage DC Max
-
Contact Voltage AC Max
690V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262