Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoIDRIVE-EDX-220-43-E
Order Code1293092
Product RangeiDrive
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoIDRIVE-EDX-220-43-E
Order Code1293092
Product RangeiDrive
Technical Datasheet
Supply Voltage Min380VAC
Control / Drive TypeVariable Speed Drive
Supply Voltage Max480VAC
Compatible Motor TypeAC Motors
Power Rating2.2kW
No. of PhasesThree Phase
Output Current Max5.2A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeiDrive
Technical Specifications
Supply Voltage Min
380VAC
Supply Voltage Max
480VAC
Power Rating
2.2kW
Output Current Max
5.2A
IP Rating
IP20
SVHC
No SVHC (07-Jul-2017)
Control / Drive Type
Variable Speed Drive
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Product Range
iDrive
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73