Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB3P1RED
Order Code9940162
Technical Datasheet
For Use WithIMO Push Buttons B3
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The B3P1RED is a Mushroom Head with spring return switching action and an aluminium bezel. It is suitable for B3 series pushbuttons.
Applications
Industrial
Technical Specifications
For Use With
IMO Push Buttons B3
Product Range
-
IP / NEMA Rating
IP67
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019