Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoA69-0001
Order Code9941100
Product Range69 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoA69-0001
Order Code9941100
Product Range69 Series
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use With69 Series Isolators
Contact Voltage DC Max-
Product Range69 Series
Product Overview
The A69-0001 is a 1 NO + 1 NC Auxiliary Contacts Block suitable for Imo 69 series isolators.
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
-
For Use With
69 Series Isolators
Product Range
69 Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02