Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/2
Order Code9633111
Product Range21.95MV/XX
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/2
Order Code9633111
Product Range21.95MV/XX
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range21.95MV/XX
Alternatives for 21.95MV/2
5 Products Found
Product Overview
The 21.95MV/2 is a 2-way 1-row horizontal Header with tin-plated copper contacts, PA66 housing, 5.08mm pitch spacing and through hole termination.
- 15A Current rating
- 300V Voltage
- 500MΩ Insulation resistance
- 1500V/minute Dielectric voltage
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
2Ways
Rated Voltage
300V
Product Range
21.95MV/XX
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Associated Products
0 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058