Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/2
Order Code1761541
Product Range20.155MH/XX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/2
Order Code1761541
Product Range20.155MH/XX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range20.155MH/XX
Alternatives for 20.155MH/2
1 Product Found
Product Overview
The 20.155MH/2 is a 2-way 1-row Horizontal Header with tin-plated copper contacts, PBT housing, 3.5mm pitch spacing and through hole termination.
- 8A Current rating
- 300VAC Voltage
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
20.155MH/XX
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046