Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.101M/6
Order Code9632700
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead (25-Jun-2020)
Alternatives for 20.101M/6
1 Product Found
Product Overview
The 20.101M/6 is a 6-way 16A wire-to-board Terminal Block with through-hole right-angle block orientation and screw wire connection. It has tin-plated brass (Hpb59-1) pin with PBT G20 housing, nickel-plated phosphor bronze copper (QSn 6.5-0.1) cage clamp and zinc-plated steel screw.
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2020)
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006