Print Page
Product Information
ManufacturerILME
Manufacturer Part NoMHV10G25
Order Code2144624
Product RangeC-Type
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Rectangular Shell Size-
For Use WithILME Connector Inserts
Locking Type2 Lever
Product RangeC-Type
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminium Body
For Use With
ILME Connector Inserts
Product Range
C-Type
Cable Exit Angle
180°
Rectangular Shell Size
-
Locking Type
2 Lever
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22