Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerILME
Manufacturer Part NoMAV24G32
Order Code2144640
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Rectangular Shell Size-
Locking Type2 Lever
For Use WithILME Connector Inserts
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminium Body
Locking Type
2 Lever
Product Range
-
Cable Exit Angle
180°
Rectangular Shell Size
-
For Use With
ILME Connector Inserts
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42