Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerILME
Manufacturer Part NoCXM4/8
Order Code2144577
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Heavy Duty Connector TypeInsert
No. of Contacts12 Contacts
Rectangular Shell Size-
Current Rating80A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max6AWG
Wire Size AWG Min18AWG
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Current Rating
80A
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
12Contacts
No. of Contacts
12 Contacts
Gender
Plug
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Min
18AWG
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15