Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoAPF20
Order Code3376269
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747001601
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £15.330 |
Price for:Each
Minimum: 1
Multiple: 1
£15.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoAPF20
Order Code3376269
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747001601
Technical Datasheet
External Depth - Metric1.5mm
External Width - Metric250mm
External Height - Metric210mm
External Depth - Imperial0.059"
External Width - Imperial9.84"
External Height - Imperial8.27"
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Technical Specifications
External Depth - Metric
1.5mm
External Height - Metric
210mm
External Width - Imperial
9.84"
Product Range
ILME Die-Cast Aluminium Alloy Enclosure Series
External Width - Metric
250mm
External Depth - Imperial
0.059"
External Height - Imperial
8.27"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67