Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoAPF12
Order Code3376265
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747001540
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerILME
Manufacturer Part NoAPF12
Order Code3376265
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747001540
Technical Datasheet
External Depth - Metric1.5mm
External Width - Metric133mm
External Height - Metric111mm
External Depth - Imperial0.059"
External Width - Imperial5.24"
External Height - Imperial4.37"
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
External Depth - Metric
1.5mm
External Height - Metric
111mm
External Width - Imperial
5.24"
Product Range
ILME Die-Cast Aluminium Alloy Enclosure Series
External Width - Metric
133mm
External Depth - Imperial
0.059"
External Height - Imperial
4.37"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194