Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-1G-B
Order Code2675945
Product RangeHG1G Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-1G-B
Order Code2675945
Product RangeHG1G Series
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsHG1G TFT 65K Colour Black Bezel, Power Supply, Software & Programming Cable
Supply Voltage Max24VDC
Product RangeHG1G Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
Current Rating
-
Kit Contents
HG1G TFT 65K Colour Black Bezel, Power Supply, Software & Programming Cable
Product Range
HG1G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.147381