Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1E-PN1-2M
Order Code2833025
Product RangeSA1E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-PN1-2M
Order Code2833025
Product RangeSA1E Series
Technical Datasheet
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensing MethodPolarized Retroreflective
Sensor Output TypeNPN
Product RangeSA1E Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Product Overview
The SA1E series simple compact design Photoelectric Switch with four sensing methods.
- Cable and M8 connector
- NPN output, PNP output, light ON, dark ON options
- Long sensing ranges, high speed response
- CE marked
- Infrared LED/red LED light source element
- Light ON/dark ON operation mode
- 1ms Maximum response time
- Opaque/transparent detectable object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
2.5m
Sensing Method
Polarized Retroreflective
Product Range
SA1E Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Sensing Distance Max
2.5m
Sensor Output Type
NPN
Connection Method
Cable
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055