Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £221.550 |
Price for:Each
Minimum: 1
Multiple: 1
£221.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS1L-DQ44KMSR-R
Order Code2832941
Product RangeHS1L
Technical Datasheet
Product RangeHS1L
Contact ConfigurationDPST-NO, 4PST-NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS1L
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
DPST-NO, 4PST-NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027