Print Page
Product Information
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (15-Jan-2019)
For Use With
IDEC CW Series USB and RJ45 Connectors
Product Range
CW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856