Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAYD301NUR
Order Code2914418
Product RangeTWND Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoAYD301NUR
Order Code2914418
Product RangeTWND Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTWND Series
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Mushroom
Product Range
TWND Series
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099763