Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part NoREFLEX T-STRIPPER 45-425-341
Order Code1859591
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEAL
Manufacturer Part NoREFLEX T-STRIPPER 45-425-341
Order Code1859591
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 4mm²
For Use WithWires
Product Range-
SVHCTo Be Advised
Alternatives for REFLEX T-STRIPPER 45-425-341
2 Products Found
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15