Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-055
Order Code3378831
Also Known AsGTIN UPC EAN: 0783250310555
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £40.540 |
Price for:Each
Minimum: 1
Multiple: 1
£40.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Blued-steel fish tapes
- Tough and durable drop resistant full cover case
- Ergonomic Tuff-Grip™ handle
- Laser etched length increments
- Non-oily and rust resistant finish
- Industry's straightest wire made from high grade carbon steel
- Stiffer for long runs
- Tensile strength 1,600 lbs (727kg)
Technical Specifications
Extended Length
18.3m
Product Range
-
Pulling Strength Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5