Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-1042
Order Code3389874
Product RangeSpliceline Model 42
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £18.640 |
5+ | £17.070 |
10+ | £16.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£18.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1042
Order Code3389874
Product RangeSpliceline Model 42
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage600V
Product RangeSpliceline Model 42
SVHCTo Be Advised
Product Overview
The 30-1342 from Ideal provides the perfect solution for joining solid, stranded or flexible conductors. These versatile connectors have a compact design that takes up less room in junction boxes and enclosures.
- Faster alternative to traditional butt splices
- Crimp-free, solderless push-in butt splice
- Slim design fits through 1/2 in. knockout
- Strip length: 12 -13mm
- Perfect for lengthening wire
- Transparent polycarbonate housing for visual inspection of connection
- Approved for bonding and grounding applications
- Wire range: 12 -20 AWG (Solid), 12-16 AWG (≤19 Stranded) and 14-18 AWG (Tin bonded, ≤19 strand)
- Polycarbonate housing
- Copper contacts
- Tin plated
- Temperature: 105°C
- Dimensions (LxWxH): 24.3x14.56x10.34mm
- Supplied in packs of 100
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
1Ways
Conductor Area CSA
-
Rated Current
32A
Product Range
Spliceline Model 42
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15