Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No5211202A-15-3A
Order Code3390978
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max110W
Output Voltage - Output 115VDC
Output Current - Output 17.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUS
Product Overview
- Desk Top 2 Pin IEC figure 8 input
- Approved to International Standards, CE, RoHS & REACH, ErP II/CEC V
- Manufactured from V0 flame retardant Plastics
- Operates from 90 - 264Vac 50/60Hz
- Supplied with moulded 2.1x5.5x12.0mm +ve Centre connector
- With active PFC
- Over Voltage, over current, Short Circuit Protected (Auto Recovery)
- No minimum load required
Technical Specifications
Power Supply Applications
ITE
Output Power Max
110W
Output Current - Output 1
7.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539