Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH5PS1G83JFR-S6C
Order Code2078785
Product RangeH5PS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH5PS1G83JFR-S6C
Order Code2078785
Product RangeH5PS
Technical Datasheet
DRAM TypeDDR2
Memory Density1Gbit
Memory Configuration128M x 8bit
Clock Frequency Max400MHz
IC Case / PackageFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeH5PS
Technical Specifications
DRAM Type
DDR2
Memory Configuration
128M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
0°C
Product Range
H5PS
Memory Density
1Gbit
Clock Frequency Max
400MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025