Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH5DU5162ETR-E3C
Order Code1961598
Product RangeH5DU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH5DU5162ETR-E3C
Order Code1961598
Product RangeH5DU
Technical Datasheet
DRAM TypeDDR
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency Max200MHz
IC Case / PackageTSOP-II
No. of Pins66Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeH5DU
Technical Specifications
DRAM Type
DDR
Memory Configuration
32M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
2.5V
Operating Temperature Min
0°C
Product Range
H5DU
Memory Density
512Mbit
Clock Frequency Max
200MHz
No. of Pins
66Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188