Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.381.M2A
Order Code2764604
Product RangeTH381 Micro Connector Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.381.M2A
Order Code2764604
Product RangeTH381 Micro Connector Series
Technical Datasheet
Product RangeTH381 Micro Connector Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeScrew Socket
Coupling StylePush Lock
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 2-Pole micro connector locking panel mount socket with screw terminals which is ideal for architectural lighting, lighting in water, LED connections, street lighting, indoor lighting, urban lighting, advertising billboards and road signs.
- The smallest connector on the market with a diameter of only 14mm
- Unique dimensions which can be used with wires up to 1.5mm²
- Quick push-pull connection and disconnection
- Tested and approved to resist dust and water (IP68 30m/1h) and high pressure water (IP69K)
- Hole size: M11
- Voltage rating: 10A
- Current rating: 400V
- Rating: IP68/IP69K
Technical Specifications
Product Range
TH381 Micro Connector Series
No. of Contacts
2Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069