Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHYLEC
Manufacturer Part NoPA27FV-F
Order Code1130906
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Pitch Spacing10mm
Rated Current32A
Rated Voltage450V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PA27FV-F
1 Product Found
Product Overview
The PA27FV-F is a standard pillar style Standard Block with 4mm² nominal cable size and M3 terminal screw. The common name for terminal strips with pillar or chimney shaped finger protection, suited the terminal screws. A fixing hole is located between each pole. All screws are manufactured in zinc passivated steel. They are captive and supplied in the raised in the raised position ready for use. This range has been specially selected to provide for a wide variety of customer applications. 32A current rating at 450V voltage rating and 3.2mm insert hole diameter.
- Termination options
- Versions available for high temperature applications
- Cutting service available
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
14AWG
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0331