Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 1196300403-F is a 3-pole grey screw to tab Terminal Block made up of natural polyamide body with M4 zinc-plated steel terminal screw. This connector is available with earth-bracket. The labelling of the poles can be made according to the requirements.
- 3 Tabs per pole
- Screw fixing
- 24A Maximum current
Applications
Industrial
Technical Specifications
Pitch Spacing
15.6mm
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
-
No. of Positions
3Ways
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018