Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHYLEC
Manufacturer Part No1196300402-F
Order Code1170378
Technical Datasheet
Pitch Spacing15.6mm
No. of Positions2Ways
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage450V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1196300402-F
3 Products Found
Product Overview
The 1196300402-F is a 2-pole grey screw to tab Terminal Block made up of natural polyamide body with M4 zinc-plated steel terminal screw.
- 3 Tabs per pole
Applications
Industrial
Technical Specifications
Pitch Spacing
15.6mm
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
-
No. of Positions
2Ways
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012746