Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 1161160050
1 Product Found
Product Overview
The 1161160050 is a M16 x 1.5 locknut made of brass with nickel plated finish.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M16
Locknut Plating
Nickel
Product Range
-
Material
Brass
Thickness
2.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281681